Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, designed for RF applications. This unshielded, ferrite core component offers a 1.6Ω DC resistance and a saturation current of 420mA, with a maximum DC current rating of 1A. Operating across a temperature range of -40°C to 85°C, it has a Q factor of 10 at 100kHz and a self-resonant frequency of 34MHz. The 1210 case size (3.2mm x 2.5mm x 1.3mm) is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Height | 1.3mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 34MHz |
| Series | AISC-1210HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
