
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, ferrite core component offers a Q factor of 10 and a DC resistance of 1.9Ω. Designed for surface mounting in a 1210 case code, it handles a maximum DC current of 1A and a saturation current of 400mA. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 30MHz. Packaged in tape and reel, this RoHS compliant component is ideal for RF applications.
Abracon AISC-1210HS-150K-T2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Height | 1.3mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 30MHz |
| Series | AISC-1210HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210HS-150K-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
