This 27uH inductor features a wirewound construction with a ferrite core material, offering a 20% tolerance. It has a maximum DC current of 0.25A and a maximum saturation current of 0.28A. The device's maximum DC resistance is 4.2 ohms, with a minimum quality factor of 10 and a minimum self-resonant frequency of 25MHz. The inductor is available in a 1210 surface mount package, with dimensions of 3.5mm in length, 1.3mm in height, and 2.8mm in depth. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.28A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.3mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |