Surface mount fixed inductor with 120µH inductance and 10% tolerance, designed for 100kHz test frequency. Features a ferrite core, unshielded wirewound construction, and a 1812 case code. Rated for 170mA maximum DC current and a DC resistance of 3.2Ω. Operates within a temperature range of -25°C to 85°C, with a self-resonant frequency of 6.2MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISC-1812H-121K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.2MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-121K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.