This Abracon fixed inductor features a wirewound technology and molded/unshielded protection style. It has an inductance of 4.7uH with a tolerance of 10%. The inductor's maximum DC current and saturation current are both 0.75A, with a maximum DC resistance of 0.2 ohms. The self-resonant frequency is a minimum of 38 MHz. The inductor is available in a 1812 case size with dimensions of 4.8mm length, 2.8mm height, and 3.4mm depth. It operates over a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |