This is a surface mount wirewound inductor with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.2R. The inductor is designed to operate at a minimum temperature of -25 degrees Celsius and a maximum temperature of 85 degrees Celsius. It is available in a 1812 case size with a product length of 4.8mm, height of 2.8mm, and product depth of 3.4mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |