The AISC-2220H-331M-T is a surface mount fixed inductor with a wirewound technology and unshielded protection style. It has an inductance of 330uH with a tolerance of 20% and a minimum self resonant frequency of 3.1M. The inductor has a maximum DC current rating of 0.27A and a maximum DC resistance of 6.16. The device is available in a 2220 case size with a product length of 6mm, height of 5.2mm, and product depth of 5.3mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Abracon AISC-2220H-331M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 6.16Ohm |
| Minimum Self Resonant Frequency | 3.1MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5.2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.