The AISM-1008-2R2M is a surface mount fixed inductor from Abracon. It features a wirewound technology with a molded protection style. The inductor has a nominal inductance of 2.2uH with a tolerance of 20%. It can handle a maximum DC current of 0.2A and a maximum saturation current of 0.2A. The inductor's maximum DC resistance is 1.55R and it has a minimum quality factor of 30. The self resonant frequency is at least 105Mhz. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 1.9mm, and product depth of 2.1mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 105MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |