The AISM-1210-100M-T is a wirewound RF inductor with a molded protection style and 10uH inductance. It has a tolerance of 20% and a maximum DC current of 0.15A. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 30MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15(Typ)A |
| Maximum Saturation Current | 0.15(Typ)A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |