
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 2.52MHz. This ferrite core component offers a Q factor of 30 and a maximum DC current of 140mA. It has a DC resistance of 2.5 Ohms and operates within a temperature range of -40°C to 85°C. The 1210 (3225 metric) case size is provided in tape and reel packaging.
Abracon AISM-1210-120K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-120K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
