The AISM-1210-151J-T is a wirewound inductor with a molded protection style and a maximum DC current of 0.065A. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 7MHz. The inductor is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. It operates over a temperature range of -40°C to 85°C.
Abracon AISM-1210-151J-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.065(Typ)A |
| Maximum Saturation Current | 0.065(Typ)A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1210-151J-T to view detailed technical specifications.
No datasheet is available for this part.