
Surface mount fixed inductor featuring 22µH inductance with a 10% tolerance. This wirewound ferrite core component offers a current rating of 110mA and a DC resistance of 3.7Ω. Designed for RF applications, it operates with a Q factor of 30 at 2.52MHz and has a self-resonant frequency of 20MHz. The 1210 (3225 metric) case size is suitable for surface mounting, with dimensions of 2.5mm width, 2.7mm depth, and 2.2mm height. Operating temperature range is -40°C to 85°C, and it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1210-220K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 22uH |
| Length | 0.126inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-220K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
