This surface mount fixed inductor from Abracon features a wirewound construction with a molded protection style. It has an inductance of 0.022uH with a tolerance of 20%. The inductor's maximum DC current and saturation current are both 0.45A typ. The device has a maximum DC resistance of 0.2 ohms and a minimum quality factor of 23. The inductor's self resonant frequency is a minimum of 1700 MHz. It is available in a 1210 case size with dimensions of 3.5mm length, 2.4mm height, and 2.7mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.022uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.45(Typ)A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |