
Surface mount fixed inductor with 27µH inductance and 10% tolerance. Features a 1210 case size (3.2mm x 2.5mm x 2.2mm) and ferrite core. Operates with a maximum DC current of 80mA and a DC resistance of 5Ω. Offers a Q factor of 30 at 2.52MHz test frequency, with a self-resonant frequency of 18MHz. Suitable for surface mount applications, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1210-270K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-270K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
