The Abracon AISM-1210-27NM-T is a 0.027uH wirewound inductor with a tolerance of 20%. It features a molded protection style and a maximum DC current of 0.45A. The inductor has a minimum quality factor of 23 and a minimum self resonant frequency of 1500MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.027uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.45(Typ)A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |