
Surface mount fixed inductor featuring 2.2µH inductance with a 10% tolerance, tested at 7.96MHz. This molded wirewound component offers a Q factor of 30 and a maximum DC current of 320mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 1Ω. The 1210 (3225 metric) case size is presented in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1210-2R2K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-2R2K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
