This surface mount fixed inductor is a wirewound type with a molded protection style. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor's maximum DC current and saturation current are both 0.32A typ. The maximum DC resistance is 1 ohm. The inductor's quality factor is a minimum of 30 and its self resonant frequency is a minimum of 75MHz. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.32(Typ)A |
| Maximum Saturation Current | 0.32(Typ)A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |