Inductor RF Molded Wirewound 330uH 20% 796KHz 20Q-Factor 0.04A 34Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Abracon AISM-1210-331M-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04(Typ)A |
| Maximum Saturation Current | 0.04(Typ)A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.