Surface mount fixed inductor featuring 3.3uH inductance with a 10% tolerance, designed for RF applications. This ferrite core component offers a Q factor of 30 at 7.96MHz and a maximum DC current rating of 270mA. It has a DC resistance of 1.2 Ohms and operates within a temperature range of -40°C to 85°C. The 1210 case size (3.2mm x 2.5mm x 2.7mm) is supplied on tape and reel, with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1210-3R3K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-3R3K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.