The AISM-1210-3R3M-T is a 1210 surface mount wirewound inductor with a rated inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 0.26A and a maximum saturation current of 0.26A. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 60MHz. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.26(Typ)A |
| Maximum Saturation Current | 0.26(Typ)A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |