The AISM-1210-4R7K inductor from Abracon features a general purpose design with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.22A and has a DC resistance of 1.5 ohms. It is available in a 1210 surface mount package with a length of 3.2mm, width of 2.2mm, and height of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.2 |
| Package Height | 2.54 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.22 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | AISM-1210 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | AISM1210(K TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |