
Surface mount fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a DC resistance of 1.8Ω and a maximum DC current of 180mA. It boasts a Q factor of 30 at 7.96MHz and a self-resonant frequency of 40MHz. Housed in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in width, and 2.7mm in depth, with a height of 2.2mm. Operating temperature range is -40°C to 85°C, and it is supplied on tape and reel, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1210-6R8K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-6R8K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
