The AISM-1210-R10K-T is a 1210 surface mount wirewound RF inductor with a nominal inductance of 0.1uH and a tolerance of 10%. It has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.44 ohms. The inductor is designed to operate over a frequency range of up to 100MHz. It has a minimum quality factor of 28 and a minimum self resonant frequency of 700MHz. The inductor is available in a 1210 case size with a product length of 3.5mm, a height of 2.4mm, and a product depth of 2.7mm. It is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.45(Typ)A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |