
Surface mount fixed inductor with 150nH inductance and 20% tolerance, operating at a test frequency of 25.2MHz. Features a 1210 case code, ferrite core, and 30 Q-factor. Rated for 450mA maximum DC current with 250mR DC resistance. Dimensions are 3.2mm length, 2.5mm width, and 2.7mm depth. Packaged on tape and reel for automated assembly.
Abracon AISM-1210-R15M-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 150nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-R15M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
