
Surface mount fixed inductor with 470nH inductance and 20% tolerance. Features a 1210 case size, ferrite core, and 450mA maximum DC current. Offers a Q factor of 30 at 25.2MHz test frequency and a DC resistance of 500mR. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 220MHz. Packaged on tape and reel, this RoHS compliant component is unshielded.
Sign in to ask questions about the Abracon AISM-1210-R47M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISM-1210-R47M-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-R47M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
