Surface mount fixed inductor with 0.68µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 450mA maximum DC current rating, and 0.6Ω DC resistance. Operates within a -40°C to +85°C temperature range, with a Q factor of 30 at 25.2MHz and a self-resonant frequency of 160MHz. Housed in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
Abracon AISM-1210-R68M-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-R68M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.