
The AISM-1210H-2R2M-T is a fixed inductor from Abracon with a 2.2uH inductance value and 230mR DC resistance. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. This inductor is available in a 1210 package with a width of 2.5mm and a height of 2.2mm. It is RoHS compliant and has a Q factor of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1210H-2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| DC Resistance (DCR) | 230mR |
| Height | 2.2mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | AISM-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210H-2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
