
Surface mount fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 250mA current rating, and 1.6Ω DC resistance. Operating temperature range is -40°C to 85°C. Designed for surface mounting with 1812 case code and SMD/SMT termination. Shielded construction and RoHS compliant.
Abracon AISM-1812-100K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.6R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-100K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
