
Surface mount fixed inductor with 120µH inductance and 10% tolerance. Features a 110mA current rating, 8Ω DC resistance, and 40 Q-factor at 796kHz. Housed in an 1812 (4532 metric) case code with ferrite core material. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1812-121K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 8R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 120uH |
| Length | 0.177inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-121K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.