
Surface mount fixed inductor with 4.7µH inductance and 10% tolerance. Features a ferrite core, 315mA current rating, and 1Ω DC resistance. Operates across a -40°C to 85°C temperature range with a Q factor of 50 at 7.96MHz. Housed in an 1812 case code, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1812-4R7K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 315mA |
| DC Resistance (DCR) | 1R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 4.7uH |
| Length | 0.177inch |
| Max DC Current | 315mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-4R7K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
