The AISM-1812-R10M-T is a surface mount wirewound inductor from Abracon. It has a type of RF and technology of wirewound with a protection style of molded. The inductance is 0.1uH with a tolerance of 20%. The inductor has a maximum DC current of 0.8A and a maximum saturation current of 0.8A. The maximum DC resistance is 0.2R. The minimum quality factor is 35 and the minimum self resonant frequency is 300MHz. The inductor is available in a 1812 case size with a product length of 4.8mm, height of 3.5mm, and product depth of 3.5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Abracon AISM-1812-R10M-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1812-R10M-T to view detailed technical specifications.
No datasheet is available for this part.