
Surface mount fixed inductor with 0.15µH inductance and 20% tolerance. Features a ferrite core, 730mA current rating, and 200mΩ DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 35 at 25.2MHz and a self-resonant frequency of 250MHz. Packaged in an 1812 case code for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISM-1812-R15M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 200mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 730mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-R15M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
