
Surface mount fixed inductor with 820nH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 475mA current rating, and 0.5 Ohm DC resistance. Operates within a temperature range of -40°C to 85°C, with a Q factor of 40 at 25.2MHz. Packaged in an 1812 case code for efficient surface mounting.
Sign in to ask questions about the Abracon AISM-1812-R82M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISM-1812-R82M-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 475mA |
| DC Resistance (DCR) | 500mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 820nH |
| Length | 0.177inch |
| Max DC Current | 475mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-R82M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
