The AISM-1812H-2R2M-T is a surface mount wirewound inductor from Abracon with a type of RF inductors. It features a molded protection style and a case size of 1812. The inductor has an inductance of 2.2uH with a tolerance of 20% and a maximum DC current of 0.85A. The inductor's inductance decreases by at least 10% at its maximum saturation current. It has a minimum quality factor of 10 and a minimum self resonant frequency of 80M. The inductor is designed to operate between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Inductance Decrease Percentage @ Isat | >=10% |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 80MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |