The AISM-1812H-331M-T is a surface mount wirewound inductor with a type of RF and technology of wirewound. It features a molded protection style and a maximum DC current of 0.09A. The inductance is 330uH with a tolerance of 20%. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 4M. It is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Abracon AISM-1812H-331M-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Inductance Decrease Percentage @ Isat | >=10% |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.