
The AISM-1812H-4R7K is a fixed inductor from Abracon with a package quantity of 500 units per reel. It features a high Q factor of 10 and a self resonant frequency of 35MHz. The inductor is RoHS compliant and suitable for surface mount technology (SMT) applications. It operates within a temperature range of -40°C to 85°C and has a maximum DC current of 650mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
