Inductor RF Molded Wirewound 10uH 5% 2.52MHz 10Q-Factor Ferrite 0.69A 0.21Ohm DCR 2220 T/R
Abracon AISM-2220-100J-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.69A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 2220 |
| Product Length | 6.1mm |
| Height | 5.5mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-2220-100J-T to view detailed technical specifications.
No datasheet is available for this part.