The AISM-2220-680KT is a 68uH inductor with a 10% tolerance, suitable for use in RF applications. It features a wirewound design with a molded ferrite core and a maximum DC current of 0.29A. The inductor has a minimum quality factor of 10 and a minimum self-resonant frequency of 7MHz. It is designed for surface mount applications and has a case size of 2220. The operating temperature range is -40 to 85 degrees Celsius.
Abracon AISM-2220-680KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 2220 |
| Product Length | 6.1mm |
| Height | 5.5mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-2220-680KT to view detailed technical specifications.
No datasheet is available for this part.