Inductor Power Shielded Drum Core 6800uH 20% 1KHz 100Q-Factor Ferrite 0.035A 9.7Ohm DCR RDL
Abracon AISR-01-682M technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 9.7Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AISR-01-682M to view detailed technical specifications.
No datasheet is available for this part.