Inductor Power Shielded Drum Core 39000uH 15% Ferrite 2A 0.076Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 39000uH |
| Tolerance | 15% |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.076Ohm |
| Lead Style | Pin |
| Height | 10.5mm |
| Product Diameter | 10.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |