Abracon AISR-875-122K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.04R |
| Diameter | 7.8mm |
| Height | 7.5mm |
| Inductance | 1.2mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AISR-875 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISR-875-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
