
This 7.8mm ferrite radial inductor has a 220uH inductance and a DC resistance of 630mR. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The inductor is shielded and has a radial termination. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISR-875-221L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 630mR |
| Diameter | 7.8mm |
| Height | 7.5mm |
| Inductance | 220uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AISR-875 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISR-875-221L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
