
This 7.8mm radial shielded inductor has a 330uH inductance value and a DC resistance of 1.05 ohms. It is rated for a maximum DC current of 460mA and operates within a temperature range of -55°C to 125°C. The inductor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AISR-875-331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.05R |
| Diameter | 7.8mm |
| Height | 7.5mm |
| Inductance | 330uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AISR-875 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISR-875-331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
