The AISS-1210-R39M is a shielded/molded wirewound RF inductor with an inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current of 0.465A and a maximum saturation current of 0.465A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 230MHz. It is available in a 1210 case size with a product length of 3.45mm, height of 2.4mm, and product depth of 2.69mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.465A |
| Maximum Saturation Current | 0.465A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 230MHz |
| Case Size | 1210 |
| Product Length | 3.45mm |
| Height | 2.4mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |