The AISS-1812-101K is a shielded/molded wirewound inductor with a 100uH inductance rating and 10% tolerance. It has a maximum DC current of 0.032A and a maximum saturation current of 0.032A. The inductor's maximum DC resistance is 3.3 ohms and its minimum quality factor is 50. The inductor is available in a 1812 case size with a product length of 4.8mm and a height of 3.4mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.032A |
| Maximum Saturation Current | 0.032A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |