The AISS-1812-4R7K is a shielded, molded, wirewound RF inductor from Abracon. It has a nominal inductance of 4.7uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 0.092A. The device is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.092A |
| Maximum Saturation Current | 0.092A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |