Inductor Power Drum Core 2200uH 5% 252MHz 80Q-Factor Ferrite 0.05A 14Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 14Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1.5MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |