Inductor Power Drum Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 8.6A 0.02Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 8.6A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 130MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |