
Through-hole fixed inductor featuring a 220µH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a 1A saturation current and 1A maximum DC current rating, with a low DC resistance of 340mΩ. Operating across a -40°C to 85°C temperature range, it exhibits a Q factor of 30 at a 790kHz test frequency. The radial package with a 5mm lead pitch ensures easy through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AIUR-02H-221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 340mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | AIUR-02H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIUR-02H-221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
