Inductor Power Drum Core 2200uH 5% 250KHz 15Q-Factor Ferrite 0.1A 3Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 15 |
| Lead Style | Radial |
| Product Depth | 8.5mm |
| Height | 12mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |